Storm Polymer Keypad Lock

  • RS Stock No. 886-1673
  • Mfr. Part No. 7207-1610203
  • Manufacturer Storm
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

These tough, water resistant keypads feature moving, tactile keys with a responsive ’over-centre’ action. High contrast white keytop characters are permanently laser marked on black polymer keys. Function keys are in an easily recognizable colour coded format to present a contemporary and visually striking keypad.

Pick your Feature

Electrical

• Contact Bounce 5 ms (max)
• Contact Resistance 100 ohms (max)
• Insulation Resistance 50 Mohms (min)
• Breakdown Voltage 500 V AC (max 60 secs.
• Switch Rating 24V DC 50mA (max)
• Connection X-Y Matrix

Mechanical

• Operational Life 2 million cycles (min) per key
• Keytop Travel 1.4mm nominal
• Actuation Force 150 grams nominal
• Connector 0.1"pitch, gold plated square pin
• Mating Connector Molex 2695 Series or equivalent

Performance

• Operational Temp -20°C to 60°C
• Impact Rating 5 J
• Vibration/Shock ETSI 300 019 5M3
• Water / Dust sealed IP65 (when fixed to suitable panel)

Storm Polymer Door Keypad

About me

High contrast laser marked keytop characters and colour coded function keys IP65 – sealed for use in wet or dirty environments Impact, shock and vibration resistant to survive in demanding industrial applications Keys are arranged on an X-Y matrix circuit terminated via a 0.1 pitch, square pin, male connector with an integral locking ramp Directly compatible with the Storm 450 and 450i USB keypad Interface Available in integral, white light LED illumination

Specifications
Attribute Value
Keypad Material Polymer
Keytop Material Polymer
AC or DC Operation DC
Supply Voltage 24V
Discontinued product