TE Connectivity Male Keying Plug, Glass Fibre Reinforced Nylon

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity Z-PACK 2mm HM Coding Keys

Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and four cavities with numbers on top of them which form a four figure identification number. Please refere to data table for details.

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Specifications
Attribute Value
Gender Male
Width 2mm
Height 2mm
Colour Brown
Material Glass Fibre Reinforced Nylon
939 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 4.77
units
Per unit
1 - 19
MYR4.77
20 - 74
MYR4.38
75 - 299
MYR4.06
300 - 599
MYR3.84
600 +
MYR3.62
Related Products
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector ...
Description:
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the ...
Polarizing keys for use with HIF3B series ribbon ...
Description:
Polarizing keys for use with HIF3B series ribbon cable connectors.Stock number 896-0969 is a single polarizing key for use with HIF3B series socketsStock number 896-0963 is a strip of 5 polarizing keys for use with HIF3A-*D2.54R, HIF3C-*D2.54C and HIF3BA-*D2.54C connectors.Stock ...
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch ...
Description:
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch WR-TBL Series terminal block connectors made from red UL94-V0 PA66.Stock number 823-6320 is for use in the terminal block plugStock number 823-6323 is for use in the corresponding terminal block header.