- RS Stock No.:
- 841-8355
- Mfr. Part No.:
- KYBAC260UP-BKJP
- Manufacturer:
- Ceratech
Discontinued product
- RS Stock No.:
- 841-8355
- Mfr. Part No.:
- KYBAC260UP-BKJP
- Manufacturer:
- Ceratech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Accuratus 260 - Professional Computer Keyboard
The 260 is a firm favourite due to it's stylish looks, durability and positive feedback keys. In a full size layout with full height shaped keys on a contoured inclined base, the 260 provides hours of comfortable typing. Whether it be for home, office, school or elsewhere, you will not be disappointed with the Accuratus 260, the original and professional typing keyboard.
USB Interface
Black case and keycaps with white key legends
Laser etched key legends for long life and durability
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Status LED's for Caps, Number & Scroll Lock)
Black case and keycaps with white key legends
Laser etched key legends for long life and durability
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Status LED's for Caps, Number & Scroll Lock)
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Connection Type | PS/2, USB |
Keyboard Type | Standard |
Keyboard Layout | QWERTY (Japanese) |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 456 x 168 x 40mm |
Height | 40mm |
Width | 456mm |
Depth | 168mm |
Multimedia Keys | No |