- RS Stock No.:
- 841-8327
- Mfr. Part No.:
- KYB-MINIMUS-BTAW
- Manufacturer:
- Ceratech
- RS Stock No.:
- 841-8327
- Mfr. Part No.:
- KYB-MINIMUS-BTAW
- Manufacturer:
- Ceratech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Accuratus Minimus Bluetooth Wireless Mini Keyboard
The Accuratus Minimus Bluetooth wireless mini keyboard is the ideal partner for your modern and sleek PC, Mac or iPad, especially the iPad Mini. This Bluetooth keyboard has an excellent range of 10 metres, however has been proven to work in our labs at an even further distance! The Minimus is designed with style in mind, with an ultra sleek stainless steel surround and bottom case, a keyboard thickness of only 5.8mm and no wires, even the most style conscious wont be disappointed.
Wireless Bluetooth connection (Bluetooth receiver not supplied)
Keyboard operates using an internal rechargeable lithium battery
Rechargeable via the supplied cable and a USB port
Ultra modern designed minimal case with stainless steel edge and bottom case
Mini UK key layout, escape and F1-F12 are accessible via the FN function key
13 one touch media and internet and search keys
Keys have a soft and tactile feel to allow for comfortable and natural typing
Ultra slim true scissor key, key mechanism
Clear easy read key legends
Automatic power saving sleep mode
Keyboard has a power on/off button
Charging LED, Low battery and Bluetooth connectivity LED's
Keyboard operates using an internal rechargeable lithium battery
Rechargeable via the supplied cable and a USB port
Ultra modern designed minimal case with stainless steel edge and bottom case
Mini UK key layout, escape and F1-F12 are accessible via the FN function key
13 one touch media and internet and search keys
Keys have a soft and tactile feel to allow for comfortable and natural typing
Ultra slim true scissor key, key mechanism
Clear easy read key legends
Automatic power saving sleep mode
Keyboard has a power on/off button
Charging LED, Low battery and Bluetooth connectivity LED's
The Minimus keyboard has a mini layout, which means it has all the usual 'qwerty' and number keys with just the removal of the number pad that usually sits on the right hand side. It also has one touch multimedia and internet keys along the top. The Minimus even has an internal lithium rechargeable battery so you will never have to go out of your way to buy replacement battery.
Supplied with
Minimus Bluetooth keyboard
Charging Cable
Charging Cable
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wireless |
Connection Type | Bluetooth |
Keyboard Type | Mac |
Keyboard Layout | QWERTY (UK) |
Colour | White |
Built-In USB Hub | No |
Dimensions | 205 x 82 x 5.8mm |
Height | 82mm |
Width | 205mm |
Depth | 5.8mm |
Multimedia Keys | No |