- RS Stock No.:
- 146-3838
- Mfr. Part No.:
- G80-8000LUVGB-2
- Manufacturer:
- CHERRY
Discontinued product
- RS Stock No.:
- 146-3838
- Mfr. Part No.:
- G80-8000LUVGB-2
- Manufacturer:
- CHERRY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Freely programmable keyboard with built-in magnetic card reader Why not determine the rules on your keyboard yourself and decide just how much independence and comfort you want! Our V2-USB keyboard models are completely programmable. The MX V2 G80-8000 comes with a built-in magnetic card reader and is the first choice for large volume data transmissions e.g. in the hotel and catering business, the travel sector or banks and insurance companies.
3-track reader
Data transfer via USB HID as keyboard scan codes (keyboard emulation, pre-setting) or optionally as raw data
Freely-programmable header and terminator per magnetic card track
Adjustable transmission of the start and end characters (sentinels)
Filtering and replacement of card data
Data transfer via USB HID as keyboard scan codes (keyboard emulation, pre-setting) or optionally as raw data
Freely-programmable header and terminator per magnetic card track
Adjustable transmission of the start and end characters (sentinels)
Filtering and replacement of card data
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Model | CHERRY G80-8000 |
Connection Type | USB |
Keyboard Layout | QWERTY (UK) |
Colour | Black |
Built-In USB Hub | No |
Dimensions | 470 x 220 x 64mm |
Height | 64mm |
Width | 470mm |
Depth | 220mm |
Multimedia Keys | No |
Normal Keys | 105 |