- RS Stock No.:
- 125-0486
- Mfr. Part No.:
- JK-1068DE-0
- Manufacturer:
- Cherry
Discontinued product
- RS Stock No.:
- 125-0486
- Mfr. Part No.:
- JK-1068DE-0
- Manufacturer:
- Cherry
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cherry KC 1068 Keyboard
Cherry KC 1068 meets the requirements of IP 68 protection class and is protected against dust, dirt and liquids. This robust wired keyboard is ideal for applications with stringent hygiene requirements and harsh industrial environments. It provides Cherry quality in design, reliability and function for all hygiene-critical areas
IP 68 tested - protected against dust, dirt and liquids (up to a depth of 1 m)
Standard keyboard in heat-sealed protective case
Resistant to water, detergent, isopropyl alcohol and diesel Info: Keyboard can be disinfected
Up to 10 million keystrokes
Ultra flat for optimal comfort
Whisper keystroke technology - creates less typing noise
Tactile key response
Easy to install with Plug & Play using the USB connection
Standard keyboard in heat-sealed protective case
Resistant to water, detergent, isopropyl alcohol and diesel Info: Keyboard can be disinfected
Up to 10 million keystrokes
Ultra flat for optimal comfort
Whisper keystroke technology - creates less typing noise
Tactile key response
Easy to install with Plug & Play using the USB connection
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Model | JK-1068DE-0 |
Connection Type | USB |
Keyboard Type | Standard |
Keyboard Layout | QWERTZ |
Colour | Grey |
Built-In USB Hub | No |
Dimensions | 460 x 172 x 23mm |
Height | 23mm |
Width | 460mm |
Depth | 172mm |
Multimedia Keys | Yes |
Normal Keys | 105 |