- RS Stock No.:
- 125-0477
- Mfr. Part No.:
- JK-0800FR-0
- Manufacturer:
- Cherry
Discontinued product
- RS Stock No.:
- 125-0477
- Mfr. Part No.:
- JK-0800FR-0
- Manufacturer:
- Cherry
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cherry KC 1000 Corded Keyboard
CHERRY KC 1000 is rock-solid CHERRY technology, modern, flat design with gentle, quiet and durable wear-resistant keys. Universal, reliable and optimised for professional use
Key technology: LPK
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)
Flat, corded keyboard including cursor and number pad
Whisper keystroke keys with wear-resistant laser key legends
Up to 10 million keystrokes
4 hotkeys (calculator/e-mail, browser/sleep mode)
Plug & Play via USB connection
3 blue status LEDs
Optimised for professional use in the office (GS approval)
Specifications
Attribute | Value |
---|---|
Wired/Wireless | Wired |
Model | JK-0800FR-0 |
Connection Type | USB |
Keyboard Type | Standard |
Keyboard Layout | AZERTY |
Colour | Grey |
Dimensions | 458 x 170 x 20mm |
Height | 20mm |
Width | 458mm |
Depth | 170mm |
Normal Keys | 105 |