Single Pole Single Throw (SPST) Illuminated Keyboard Switch, 50 mA @ 24 V dc, -40 → +160°C

  • RS Stock No. 179-1218
  • Mfr. Part No. 3ATL6+1B03+2A09
  • Manufacturer MEC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Multimec® led keys

Sealed modular keys for soldering onto PCBs.
Anti-vandal range perfect for external alarms or safety applications.

Specifications
Attribute Value
Contact Configuration Single Pole Single Throw (SPST)
Contact Current Rating 50 mA @ 24 V dc
Illuminated Yes
Switch Operation Momentary
Minimum Operating Temperature -40°C
Maximum Operating Temperature +160°C
Operating Temperature Range -40 → +160°C
Discontinued product
Related Products
Rocker switch keys with pushbutton function (OA) or ...
Description:
Rocker switch keys with pushbutton function (OA) or switch function (EE). Particularly suitable for low cuts in current.1 inverter electrical function, non-short-circuitingSealed to dust.
Au over Nickel SPDT contactsThe plain switches are ...
Description:
Au over Nickel SPDT contactsThe plain switches are available with either momentary or latching actions and have grey buttonsThe LED versions are available with Red or Green LED’s and have momentary action and black buttonsSwitch body designed to prevent ingress ...
Excellent tactile switches from the Multimec® range.Standard low ...
Description:
Excellent tactile switches from the Multimec® range.Standard low temperature version or CMS high temperature.High button.Silver-plated contact.
Product DescriptionThe MCS 18 range of switches from ...
Description:
Product DescriptionThe MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch. Features ...