- RS Stock No.:
- 179-9552
- Manufacturer:
- RS PRO
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
545 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 25
Was MYR22.79
You pay
MYR21.65
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR21.65 | MYR0.866 |
5 + | MYR21.21 | MYR0.848 |
*price indicative |
- RS Stock No.:
- 179-9552
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO White Key Tag
Introducing the RS PRO Plastic Key Tag, ideal for attaching to keys for easy identification and differentiation. This key tag is made from high quality, durable plastic with a white paper insert that can easily be removed and written on for easy customisation and to identify the key set.
Features and Benefits:
- This RS PRO white key tag is made from high quality, durable plastic to withstand general wear and tear and handling of keys
- Each tag features a label window with a blank insert which slides into the tag, making it easy to write on and helps label and identifies the keys clearly
- The size of the plastic key tag is 22 x 50 mm and comes with a pre-attached key ring
- Each great value pack contains 25 pieces
Applications:
Key tags are items that are used for a variety of applications, but most commonly they are used to enable easy identification of keys, key fobs and more. They can be purchased in assorted colours and materials, bespoke to what the user chooses. Most commonly they will have a label window with a blank piece of card that can be written on and customised for easy labelling. Key tags are a versatile item and are often used in:
- Offices
- Maintenance and janitorial areas
- Households
- Schools