- RS Stock No.:
- 877-8657
- Mfr. Part No.:
- 71L36-01-1-03N
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8657
- Mfr. Part No.:
- 71L36-01-1-03N
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 71 Series Multi-Deck Rotary Switches
The 71 series multi-deck rotary switches are designed to offer the end user a wide selection of options making them suitable to many possible applications. Options include panel or PCB mounting styles, 30° and 36° angle of throw, various shaft/bushing sizes and numerous pole configurations. They are also available in standard, military and metric versions.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.
Panel mount options have the terminals located at the rear of the switch in a rotary layout.
PCB mount options have all the terminals on wide side of the switch giving a much small board footprint.
Features:
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
Performance and Value Leader
Moulded-In Position Terminals
Choice of Shaft/Bushing Diameters
30° and 36° Angles of Throw
Terminals from One Side (PCB mount)
Rated for 0.25A circuits
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Key Type | Flat |
Terminal Type | Solder Lug |