Spare Key for TK2 Push Button

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

High Security Keylock

Assembly available in two types which has the same appearance as the circular switches
Supplied with optional rear mounting panel and two keys
Accessories are also available within range I.E - Spare keys
Suitable hole cutter stock no 543-585
Two additional contact blocks may be fitted (see stk. no 339-033 )

Specifications
Attribute Value
Accessory Type Spare Key
For Use With TK2 Push Button
Temporarily out of stock - back order for despatch 29/04/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 100)
MYR 37.087
units
Per unit
Per Pack*
100 +
MYR37.087
MYR3,708.70
*price indicative
Related Products
Series 14 Human Machine Interface keylock switches from ...
Description:
Series 14 Human Machine Interface keylock switches from EAO are supplied with two keys and an aluminium bezel for raised mounting. Mounting cut-out Ø 22.5 mmNatural anodized front ring colourFront protection IP65Switching current 5 A @ 250 V ac.
The A6 series of pushbuttons and pilot devices ...
Description:
The A6 series of pushbuttons and pilot devices from Idec.Features include snap action, double throw contacts. Ideal for such applications as PLC inputs, logic level switching or where space is at a premium.Models include illuminated and non-illuminated pushbuttons, pilot lights, ...
Rectangular Bezel3 position selectionGold plated contactsPanel Clip fixing, ...
Description:
Rectangular Bezel3 position selectionGold plated contactsPanel Clip fixing, panel hole cutter stock no. 605-633Panel Cut-out 19 x 19PCB connections (hand soldering possible)Test Voltage: 1KV for 1 minSupplied with 2 identical keys. Spare Keys not available.
Raised conical front for applications requiring a shorter ...
Description:
Raised conical front for applications requiring a shorter depth switchGold plated contactsPanel Clip fixing, panel hole cutter stock no. 605-633PCB connections (hand soldering possible)Test Voltage: 1KV for 1 minSupplied with 2 identical keys. Spare Keys not available.