Better World
Siemens SIRIUS ACT 3SU10 2-position Key Switch Head, Latching, 22mm Cutout
- RS Stock No.:
- 193-5219
- Mfr. Part No.:
- 3SU1050-5RF01-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR619.56
Temporarily out of stock - back order for despatch 15/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR619.56 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-5219
- Mfr. Part No.:
- 3SU1050-5RF01-0AA0
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Series | SIRIUS ACT 3SU10 | |
Cutout Diameter | 22mm | |
Number of Positions | 2 | |
Key Withdrawal Position | O | |
Switch Actuation | Latching | |
IP Rating | IP66, IP67, IP69(IP69K) | |
Angle of Throw | 90° | |
Maximum Operating Temperature | +70°C | |
Mechanical Life | 300000 | |
Better World Claim | Extended product life, Low carbon manufacture | |
Minimum Operating Temperature | -25°C | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Number of Positions 2 | ||
Key Withdrawal Position O | ||
Switch Actuation Latching | ||
IP Rating IP66, IP67, IP69(IP69K) | ||
Angle of Throw 90° | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 300000 | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Minimum Operating Temperature -25°C | ||
Better World Product Yes | ||