Siemens Black Key Card Switch 10A 5TG4820 Series

Subtotal (1 unit)*

MYR407.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR407.46

*price indicative

RS Stock No.:
610-804
Mfr. Part No.:
5TG4820-0SB
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Key Card Switch

Colour

Black

Current Rating

10A

Mount Type

Flush

Series

5TG4820

Operating Voltage

240V

IP Rating

IP20

Height

55mm

Depth

32mm

Width

55mm

COO (Country of Origin):
ES
The Siemens soft black Hotel Card switch is elegantly designed to enhance any modern hotel room. Measuring 55x55 mm, this illuminated switch not only combines functionality with aesthetics, but it also caters to guest convenience. The sleek black finish, in line with RAL colour number 9005, seamlessly integrates into the contemporary décor, ensuring it complements any interior setting. Engineered with energy efficiency in mind, this switch enhances the user experience while meeting the growing demand for sophisticated hotel environments. Its certifications and environmental approvals reflect our commitment to quality and sustainability.

Illuminated design for visibility in low-light conditions

Compact size suitable for various wall configurations

Robust construction ensuring long-lasting performance

Environmentally approved materials for eco-conscious choice

Easy installation process tailored for quick deployment

Comprehensive support resources available online

Related links