Siemens Off-White Key Card Switch 10A 5TG4830 Series

Subtotal (1 unit)*

MYR464.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR464.18

*price indicative

RS Stock No.:
610-711
Mfr. Part No.:
5TG4830-1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Colour

Off-White

Product Type

Key Card Switch

Current Rating

10A

Mount Type

Flush

Series

5TG4830

Operating Voltage

240V

IP Rating

IP20

Depth

32mm

Width

68mm

Height

68mm

COO (Country of Origin):
ES
The Siemens hotel card switch, part of the DELTA range, is designed with both functionality and aesthetics in mind. Featuring a sleek platinum metallic finish, this 68x68 mm device seamlessly integrates into contemporary environments while ensuring ease of use. In addition to its stylish appearance, the switch boasts a robust thermoplast construction which guarantees durability and longevity. With an IP20 protection class, it is suitable for a variety of indoor applications, making it a reliable choice for hotels and hospitality settings. Designed without unnecessary imprints, it maintains a clean look that enhances any interior decor.

The switch offers a shiny appearance that elevates the elegance of any space

Its halogen-free construction aligns with environmentally conscious choices

Screw fixing enables straightforward installation ensuring dependable performance

Designed for versatile functionality it can be integrated with various designs to match any aesthetic

A replaceable lens option is not available promoting a streamlined design

The switch is suitable for environments requiring a stylish yet practical solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy