Molex 98266 Jumper Straight Grey Jumper 12 Way 1 Row 0.5mm Pitch

  • RS Stock No. 896-7554
  • Mfr. Part No. 98266-0128
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex 0.50 mm Premo-Flex Flat Flex FFC Jumper Cables - 98266 Series

0.50 mm Premo-Flex Flat Flex jumper cables for terminating to ZIF (Zero Insertion Force), non-ZIF or LIF (Low Insertion Force) FPC connectors to create durable and flexible board to board connections. The cables have a 0.2mm cable thickness and are designed with contacts on the same side of the cable each end (Type A) or on the opposite side at each end (Type D) to mirror the contact layout in top and bottom mount ZIF applications. These Premo-Flex FPC jumper cables are easy to assemble in hard to reach applications. A flexible design enables them to be folded and bent in applications where there are space restrictions. The termination thicknesses of the cables meet industry standard ZIF connector standards and the temperature rating of up to 105°C meets industry standard requirements. These Premo-Flex Flat Flex jumper cables are available with a wide range of circuits sizes offering design flexibility

Features and Benefits

• Durable and reliable board to board connections
• Opposite (Type D) or same-side (Type A) contact-area configurations
• Easy to assemble in hard to reach applications
• Flexible design enables folding and bending in confined spaces
• Industry standard temperature rating of up to 105°C
• Termination thicknesses meet industry standard ZIF connector standards
• Wide range of circuits for design flexibility

Product Application Information

These Premo-Flex Flat Flex FFC jumper jumpers provide board to board interconnections in a wide range of applications in the automotive, consumer, computer, industrial, medical, military and home appliance industries. Applications include automotive audio equipment and displays, camcorders, plasma displays, Notebooks, scanners, printers, keyboards, medical equipment and control panels.

0.5mm FFC - Molex

Specifications
Attribute Value
Type Jumper
Number of Contacts 12
Pitch 0.5mm
Colour Grey
Number of Rows 1
Length 152mm
Width 0.5mm
Series 98266
Contact Material Copper
Contact Plating Tin
Orientation Straight
Maximum Contact Resistance 730 Ω
18 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 11.30
units
Per unit
1 - 49
MYR11.30
50 - 149
MYR10.73
150 - 249
MYR10.25
250 - 499
MYR9.83
500 +
MYR9.45
Related Products
From Molex, a range of straight 3 pole ...
Description:
From Molex, a range of straight 3 pole M8 field attachable connectors. The rewireable connectors are ideal for making specific jumper cable assemblies or replacing existing plugs or sockets in the field. Suitable for fast and simple replacement of miniature ...
Open Top jumper socket or shunt - Red ...
Description:
Open Top jumper socket or shunt - Red housing colour, Gold finish.High Force, Single Operation.Alternative programming method to DIP switches.
C-Grid III 90059 series 2.54mm micro shunts with ...
Description:
C-Grid III 90059 series 2.54mm micro shunts with a low profile design for use with 0.64mm square and round pins. These C-Grid III female micro shunts have UL94V-0 polyester housings and are available with tin or gold plated contacts.
2-way jumper links on a 2mm pitch with ...
Description:
2-way jumper links on a 2mm pitch with gold or tin plated beryllium copper contactsEnd/side stackable, open tops for test probes.