- RS Stock No.:
- 668-9876
- Mfr. Part No.:
- 827914-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 07/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
Was MYR2.014
You pay
MYR1.913
Units | Per Unit | Per Pack* |
10 - 340 | MYR1.913 | MYR19.13 |
350 - 690 | MYR1.874 | MYR18.74 |
700 + | MYR1.815 | MYR18.15 |
*price indicative |
- RS Stock No.:
- 668-9876
- Mfr. Part No.:
- 827914-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Post Shunts - TE Connectivity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Jumpers and Shunts
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Width | 6mm |
Series | AMPMODU Mod IV |
Contact Material | Beryllium Copper |
Contact Plating | Tin over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |