- RS Stock No.:
- 668-9873
- Mfr. Part No.:
- 827914-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 668-9873
- Mfr. Part No.:
- 827914-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Post Shunts - TE Connectivity
TE Connectivity Jumpers and Shunts
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Green |
Width | 6mm |
Series | AMPMODU Mod IV |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |