Stelvio Kontek Jumper Male Straight Uninsulated 2 Way 1 Row 7.62mm Pitch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Jumpers

Non-insulated jumpers for sockets.

//media.rs-online.com/t_line/LF245444-10.gif
Specifications
Attribute Value
Type Uninsulated
Number of Contacts 2
Pitch 7.62mm
Gender Male
Number of Rows 1
Length 9.62mm
Width 6.5mm
Depth 1mm
Contact Material Brass
Contact Plating Tin over Nickel
Orientation Straight
1250 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 50)
MYR 2.527
units
Per unit
Per Bag*
50 +
MYR2.527
MYR126.35
*price indicative
Related Products
FCI’s PCB power 7.62 mm pitch Terminal Blocks. ...
Description:
FCI’s PCB power 7.62 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 7.62 mm pitch power terminal blocks are suitable for for a wide variety of applications including: ...
WR-TBL 3124 series 7.62mm pitch right angle mount ...
Description:
WR-TBL 3124 series 7.62mm pitch right angle mount open terminal block PCB header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated ...
A Phoenix Contact range of CLASSIC COMBICON 7.62mm ...
Description:
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination. • ...
A Phoenix Contact range of CLASSIC COMBICON 7.62mm ...
Description:
A Phoenix Contact range of CLASSIC COMBICON 7.62mm pitch GMSTB PCB terminal blocks for using anywhere in the world. The 2.5 series terminal block cable mount plug-in connectors have a female socket and a 0.2 to 2.5mm2 screw termination. • ...