- RS Stock No.:
- 178-0254
- Manufacturer:
- RS PRO
- RS Stock No.:
- 178-0254
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Beaker
The RS PRO Polypropylene (PP) moulded graduation beaker has a capacity of 250ml. The beaker has a rim diameter of 90mm and height of 100mm.
Features and Benefits
New tapered jugs in high clarity PP
Autoclaveble at 121°C
Ergonomically designed handle with thumb grip for easy carrying
Autoclaveble at 121°C
Ergonomically designed handle with thumb grip for easy carrying
Certifications
EN certified
Specifications
Attribute | Value |
---|---|
Material | PP |
Capacity | 250ml |
Graduations | Yes |
Dimensions | 90 Dia. x 100mm |
Diameter | 90mm |
Length | 100mm |