- RS Stock No.:
- 877-8587
- Mfr. Part No.:
- 67B-RA-3C-S-04C
- Manufacturer:
- Grayhill
Discontinued product
- RS Stock No.:
- 877-8587
- Mfr. Part No.:
- 67B-RA-3C-S-04C
- Manufacturer:
- Grayhill
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Grayhill 67B Series Hall Effect Joystick
The 67B series has been designed in a compact yet rugged housing and ideal for use in harsh environments thanks to its IP67 rated shaft and panel seal. It offers three devices in one package: joystick, pushbutton and momentary rotary selection. They have a long operational life with each function having a 1,000,000 operations expectancy helping to reduce maintenance and down time.
Possible Application:
Medical imaging - X-ray, CT scanner, MRI patient tables
Military vehicles - display navigation
Handheld remote control devices
Material handling equipment and crane operations
Possible Application:
Medical imaging - X-ray, CT scanner, MRI patient tables
Military vehicles - display navigation
Handheld remote control devices
Material handling equipment and crane operations
Features:
Proportional output joystick, pushbutton, & momentary rotary select in one device
Shaft and panel seal to IP67
Rugged and compact: 1.25 inch diameter
Long operational life
RoHS compliant
i²c output
Operating temperature range: -40 to +85 °C
Proportional output joystick, pushbutton, & momentary rotary select in one device
Shaft and panel seal to IP67
Rugged and compact: 1.25 inch diameter
Long operational life
RoHS compliant
i²c output
Operating temperature range: -40 to +85 °C
Specifications
Attribute | Value |
---|---|
Number of Axes | 4 |
Switch Technology | Hall Effect |
IP Rating | IP67 |
Handle Type | Knob |
Contact Current Rating | 7 mA |
Joystick Travel | 20 ° |
Terminal Type | Flat Ribbon Cable |
Mechanical Life | 1000000Cycles |
Depth Behind Panel | 15.98mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Handle Height | 7.52mm |