Joystick Control Knob for Series 04 Pushbutton Switch

  • RS Stock No. 878-0751
  • Mfr. Part No. 04A-K01
  • Manufacturer Grayhill
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Grayhill 04A Series Joystick Action Switches

The 04A series switches feature a joystick action and come with various shape actuators. Users can choose from either a basic switch, switch with arrowhead keycap or switch with a bat-handle. On CRT screens they have a position indicator and are utilized for moving the cursor on menu displays.

Basic Switch: 04A
Switch with Arrowhead Keycap: 04A-K01
Switch with Bat-Handle: 04A-B01*

Features:
Joystick Action
Position Locator on CRT Screens
Moves Cursor on Menu Display
Current rating: 250mA at 115 Vac, 125mA at 220 Vac
Operating temperature range: -40 to +85 °C

Specifications
Attribute Value
Accessory Type Switch With Keycap
For Use With Series 04 Pushbutton Switch
Temporarily out of stock - back order for despatch 19/06/2020, delivery within 4 working days from despatch date
Price Each
MYR 110.88
units
Per unit
1 +
MYR110.88
Related Products
This compact, two axis, force operated, precision joystick ...
Description:
This compact, two axis, force operated, precision joystick can be used for fingertip or thumb control and converts the input force of the operator to analogue output voltages, proportional to the applied force and input voltage. It incorporates piezo-resistive technology, ...
Choice of coloursSupplied stay-put or spring return (M22-WR.... ...
Description:
Choice of coloursSupplied stay-put or spring return (M22-WR.... convert to spring-return using adaptor RS stock no.399-3264) supplied separatelyComplete with fixing adapter for contact blocks and LEDs.
Choice of 3 head styles, black in colourComplete ...
Description:
Choice of 3 head styles, black in colourComplete with fixing adapter for contact blocksLegend plates available.
A range of either 2 or 3-position Stay ...
Description:
A range of either 2 or 3-position Stay put switches.