- RS Stock No.:
- 663-9033
- Mfr. Part No.:
- 2SK1332-3-TL-E
- Manufacturer:
- Sanyo
- RS Stock No.:
- 663-9033
- Mfr. Part No.:
- 2SK1332-3-TL-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JFET, Sanyo
JFET Transistors
A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Drain Source Voltage | 30 V |
Maximum Drain Gate Voltage | -30V |
Configuration | Single |
Mounting Type | Surface Mount |
Package Type | MCP |
Pin Count | 3 |
Drain Gate On-Capacitance | 0.9pF |
Source Gate On-Capacitance | 5pF |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Width | 1.25mm |
Height | 0.9mm |
Maximum Operating Temperature | +150 °C |