NXP BF510,215 N-Channel JFET, 20 V, Idss 0.7 to 3.0mA, 3-Pin SOT-23
This image is representative of the product range
- RS Stock No.:
- 626-2282
- Mfr. Part No.:
- BF510,215
- Manufacturer:
- NXP
- COO (Country of Origin):
- CN
units | Per unit | Per Pack* |
10 - 10 | MYR2.699 | MYR26.99 |
20 - 40 | MYR2.427 | MYR24.27 |
50 - 90 | MYR2.216 | MYR22.16 |
100 - 190 | MYR2.049 | MYR20.49 |
200 + | MYR1.892 | MYR18.92 |
*price indicative |
N-channel JFET, NXP
Attribute | Value |
Channel Type | N |
Idss Drain-Source Cut-off Current | 0.7 to 3.0mA |
Maximum Drain Source Voltage | 20 V |
Maximum Drain Gate Voltage | 20V |
Configuration | Single |
Transistor Configuration | Single |
Mounting Type | Surface Mount |
Package Type | SOT-23 (TO-236AB) |
Pin Count | 3 |
Dimensions | 3 x 1.4 x 1mm |
Minimum Operating Temperature | -65 °C |
Width | 1.4mm |
Height | 1mm |
Maximum Operating Temperature | +150 °C |
Length | 3mm |