- RS Stock No.:
- 918-5967
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR297.96
Units | Per Unit |
1 - 4 | MYR297.96 |
5 + | MYR245.22 |
- RS Stock No.:
- 918-5967
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Orange Men Hi-Vis Jacket, M
Need a jacket that will keep you visible and warm while working in cold conditions? This high-visibility bomber jacket from RS PRO has padding and lining to keep you protected from adverse weather conditions. It has taped seams for waterproofing and a storm flap to guard your neck against wind and rain. The lightweight design allows for effortless movement, so it won't get in the way of your work. There are two pockets for storing small items and a separate pocket to keep your smartphone safe. As it's stain-resistant, the jacket is low-maintenance and easy to clean.This product complies with GO-RT 3279 standards, meaning its high level of visibility ensures the safety of outdoor workers. As it covers the torso and has full-length sleeves for additional protection, it's also certified as a Class 3 garment according to the EN ISO 20471 standard. You'll often see this jacket used in jobs such as railway work where it's important that workers remain visible on or near train tracks.
Features and Benefits
- Orange colour
- For men
- Hi-vis
- Hooded
- PET lining material
- Waterproof material properties
- Polyester outer material
- M size
Specifications
Attribute | Value |
---|---|
Size | M |
Colour | Orange |
Clothing Type | Bomber Jacket |
Gender | Men |
Hooded | Yes |
Material Properties | Waterproof |
Lining Material | PET |
Outer Material | Polyester |