Dickies Black/Grey Men's XXL Waterproof Elastane, Polyester Softshell Jacket

  • RS Stock No. 911-5265
  • Mfr. Part No. JW7010
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Two Tone Softshell Jackets Dickies Workwear

This range of two tone micro fleece are a fantastic option for layering to provide you with excellent warmth and comfort on cold working environments. For this reason the micro fleece is designed to be a close fit as they will measure slightly smaller than other fleece workwear. The micro fleece also have a thumb hole on each cuff to prevent rising up and ensure the wearers comfort. The jacket is made from 100% polyester and available in a wide variety of sizes and colours.

FEATURES
Warm micro fleece fabric
Excellent for layering
Thumb holes on cuffs
Close fitting
Variety of sizes and colours

FABRIC
100% polyester
260gsm
SIZES
S, M, L, XL, XXL, XXXL

Two Tone Micro Fleece

Note

Variety of sizes and colours available

Specifications
Attribute Value
Gender Men
Size XXL
Material Properties Waterproof
Outer Material Elastane, Polyester
Lining Material Micro Fleece
Removable Liner No
Hooded Yes
Colour Black/Grey
Hi-Vis No
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 310.04
units
Per unit
1 +
MYR310.04