- RS Stock No.:
- 243-7172
- Mfr. Part No.:
- B0104
- Manufacturer:
- Portwest
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR110.09
Units | Per Unit |
1 + | MYR110.09 |
- RS Stock No.:
- 243-7172
- Mfr. Part No.:
- B0104
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Portwest Glasgow zip front bodywarmer features a mandarin collar, an elasticated waist, two hand warmer pockets, a full front zip fastening and one inside top pocket.
Machine washable at 40 degrees
65% Polyester 35% Cotton
Lining of 100% Nylon 60g and 150g wadding
65% Polyester 35% Cotton
Lining of 100% Nylon 60g and 150g wadding
Specifications
Attribute | Value |
---|---|
Size | XL |
Clothing Type | Thermal Jacket |
Material Properties | Heat Insulating |
Outer Material | 35% Cotton, 65% Polyester |