- RS Stock No.:
- 236-1626
- Mfr. Part No.:
- F400/N/M
- Manufacturer:
- Portwest
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR140.42
Units | Per Unit |
1 + | MYR140.42 |
- RS Stock No.:
- 236-1626
- Mfr. Part No.:
- F400/N/M
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Argyll Heavy Fleece is a favourite season after season due to the traditional, uncomplicated design and quality anti-pill finish. The 400g Fleece is comfortable to wear and ensures heat is locked has heavy weight polar Fleece with anti-pill finish for added warmth and comfort. Available in an excellent choice of corporate colours.
It's size is M
It's colour is navy
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
It's colour is navy
Zipped pockets
Drawcord adjustable hem
Elasticated cuffs for a secure fit
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Unisex |
Colour | Navy |
Series | F400 Argyll Heavy Fleece |
Size | M |