- RS Stock No.:
- 235-5845
- Mfr. Part No.:
- F0451
- Manufacturer:
- Portwest
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR121.16
Units | Per Unit |
1 + | MYR121.16 |
- RS Stock No.:
- 235-5845
- Mfr. Part No.:
- F0451
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Portwest Aran Fleece Jacket is available in an excellent choice of corporate colours. Has zipped pockets. Anti-Pill finish Fleece 280g.
It's size is S
It's colour is Navy
The shell fabric is 100% polyester
It's colour is Navy
The shell fabric is 100% polyester
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Men |
Colour | Navy |
Series | F205 Aran Fleece Jacket |
Size | S |