- RS Stock No.:
- 171-9964
- Mfr. Part No.:
- IN30010 BK XL
- Manufacturer:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 171-9964
- Mfr. Part No.:
- IN30010 BK XL
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Concealed YKK zip
Chest pockets
Mobile phone pocket
Action back
Hip pockets
Adjustable cuffs
Adjustable waist
Chest pockets
Mobile phone pocket
Action back
Hip pockets
Adjustable cuffs
Adjustable waist
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Black |
Gender | Men |
Outer Material | 35% Cotton, 65% Polyester |
Hooded | No |
Series | IN30010 |