- RS Stock No.:
- 171-9943
- Mfr. Part No.:
- DP1001 BK L
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 171-9943
- Mfr. Part No.:
- DP1001 BK L
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Chest pocket with Cordura® flap
Cordura® elbow panels
Elasticated cuffs
Reflective heat seal
Internal mobile phone pocket to fit A5 notebook
Two hip pockets
Cordura® hem
Internal hem adjusters
Cordura® elbow panels
Elasticated cuffs
Reflective heat seal
Internal mobile phone pocket to fit A5 notebook
Two hip pockets
Cordura® hem
Internal hem adjusters
Specifications
Attribute | Value |
---|---|
Size | L |
Colour | Black |
Gender | Men |
Outer Material | 94% Polyester/6% Elastane |
Hooded | No |
Series | DP1001 |