- RS Stock No.:
- 913-1049
- Manufacturer:
- RS PRO
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Bag of 5)
MYR12.282
units | Per Unit | Per Bag* |
5 - 10 | MYR12.282 | MYR61.41 |
15 - 45 | MYR12.024 | MYR60.12 |
50 - 95 | MYR11.662 | MYR58.31 |
100 - 495 | MYR11.312 | MYR56.56 |
500 + | MYR9.31 | MYR46.55 |
*price indicative |
- RS Stock No.:
- 913-1049
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 6.35 mm female jack sockets
A series of RS Pro panel mount jack sockets. Each 6.35 mm female jack socket is JISC 6560 compliant and is available in a three-pole version (stereo). All models are highly reliable and excellent quality.
Features & Benefits
Solder tag connection (rear mount)
Stock No. 913-1033 has a removable washer
Withstand Voltage: 2000V dc minimum
Life: Minimum 10,000+ Operations
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | Panel Mount |
Type | Stereo |
Body Orientation | Right Angle |
Termination Method | Solder |
Contact Plating | Gold, Tin |
Current Rating | 5A |
Housing Material | Nylon |
Voltage Rating | 2 kV dc |
Colour | Black |
Contact Material | Nickel Silver Alloy |
No of Poles/ Way | 3 |