- RS Stock No.:
- 886-1232
- Mfr. Part No.:
- 105-1102-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-1232
- Mfr. Part No.:
- 105-1102-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Miniature Horizontal Test Jacks
Cinch Connectivity insulated miniature horizontal Tip Jack Series test jacks have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.
Features & Benefits
Breakdown Voltage: 3500 VRMS
Current: 5 A
Nylon UL approved for self-extinguishing
Current: 5 A
Nylon UL approved for self-extinguishing
2mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Through Hole |
Type | Tip Jack |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Silver |
Current Rating | 5A |
Housing Material | Nylon |
Voltage Rating | 1.5 kV ac |
Colour | Red |
Contact Material | Copper Alloy |