- RS Stock No.:
- 176-3387
- Manufacturer:
- RS PRO
- RS Stock No.:
- 176-3387
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 6.3mm STEREO / TRS PLUG
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 6.35 mm |
Type | Stereo |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 500 V dc |