- RS Stock No.:
- 170-5467
- Mfr. Part No.:
- 1532 02
- Manufacturer:
- Lumberg
- RS Stock No.:
- 170-5467
- Mfr. Part No.:
- 1532 02
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.5 mm male jack plugs
3.5 mm male jack connectors, as per JISC 6560, available in 2-pole (mono) and 3- or 4-pole (stereo) versions.
Solder connection.
Solder connection.
Lumberg Jack Connector
The Lumberg male straight stereo jack 4-pole connector of size 2.5mm with bend protection and solder terminals. This connector is cable mount and the housing is made of PBT material and has brass contacts. It has an electrical voltage rating of 34VDC/AC and current rating 1A.
Features and Benefits
Cable diameter is 4mm
Contact Resistance is ≤ 50mΩ
Operating temperature ranges between -20°C and 70°C
Contact Resistance is ≤ 50mΩ
Operating temperature ranges between -20°C and 70°C
Certifications
JISC 6560
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Size | 3.5 mm |
Mounting Type | Cable Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Current Rating | 1A |
Housing Material | PBT |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 4 |