- RS Stock No.:
- 139-2136
- Mfr. Part No.:
- KLB 2
- Manufacturer:
- Lumberg
Discontinued product
- RS Stock No.:
- 139-2136
- Mfr. Part No.:
- KLB 2
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Socket, metal
With nickel-plated decor nut.
To 2-pole Ø3.5 mm jack plug.
Outer conductor uninsulated, solder joint.
1-pole circuit breaker.
Max. l: 16 mm, Max. w: 12 mm.
Fixing holes: Ø6 mm, thread l: 4 mm.
To 2-pole Ø3.5 mm jack plug.
Outer conductor uninsulated, solder joint.
1-pole circuit breaker.
Max. l: 16 mm, Max. w: 12 mm.
Fixing holes: Ø6 mm, thread l: 4 mm.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Size | 3.5 mm |
Mounting Type | Chassis Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel, Silver |
Current Rating | 1A |
Housing Material | PL-PEM |
Voltage Rating | 34 V ac/dc |
Contact Material | Brass |
No of Poles/ Way | 2 |