- RS Stock No.:
- 125-1076
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-1076
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Pro 3.5 mm Mono Jack Socket
From RS Pro, this PCB-mounted socket couples with Push Fit Plugs. It is perfect for powering small appliances such as portable radios. This particular jack socket includes a threadless nose, making it perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
Number of Poles: 2
Voltage Rating: 12 V dc
Life: 5000 minimum of 5000 insertions
Diameter: 3.5 mm
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Right Angle |
No of Poles/ Way | 2 |