Switchcraft 3.5 mm Chassis Mount Stereo Jack Socket, 3Pole 250mA
Temporarily out of stock - back order for despatch 02/02/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 878-6878
- Mfr. Part No.:
- 142AX
- Manufacturer:
- Switchcraft
- COO (Country of Origin):
- US
units | Per unit |
1 + | MYR16.26 |
3.5mm Panel Mount Jack
Attribute | Value |
Gender | Female |
Size | 3.5 mm |
Mounting Type | Chassis Mount |
Type | Stereo |
Body Orientation | Straight |
Termination Method | PC Pins |
Contact Plating | Nickel |
Current Rating | 250mA |
Voltage Rating | 48 V dc |
Colour | Black |
Contact Material | Copper Alloy |
No of Poles/ Way | 3 |