- RS Stock No.:
- 876-8647
- Mfr. Part No.:
- 750
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 876-8647
- Mfr. Part No.:
- 750
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1/4" Tini-Plug® Miniature Phone Plugs
A series of miniature audio and video connectors plugs from Switchcraft®. These miniature phone plugs have solderable lugs, cable clamps and are available with red or black handles.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Contact Plating | Nickel |
Housing Material | Thermoplastic |
Colour | Black |
Contact Material | Brass |
No of Poles/ Way | 2 |