- RS Stock No.:
- 818-8369
- Mfr. Part No.:
- HCPL-7520-300E
- Manufacturer:
- Broadcom
Discontinued product
- RS Stock No.:
- 818-8369
- Mfr. Part No.:
- HCPL-7520-300E
- Manufacturer:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Signal Conversion, Avago Technologies
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Number of Channels per Chip | 1 |
Maximum Voltage Gain | 4/0.512V/V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.8 x 6.35 x 3.56mm |
Height | 3.56mm |
Width | 6.35mm |
Length | 9.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |