- RS Stock No.:
- 795-1504
- Mfr. Part No.:
- Si8261BCA-C-IS
- Manufacturer:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 795-1504
- Mfr. Part No.:
- Si8261BCA-C-IS
- Manufacturer:
- Silicon Labs
Legislation and Compliance
Product Details
Si826x range of Isolated Gate Drivers, Silicon Laboratories
Silicon Labs Si826x range of ISOdrivers are pin-compatible drop-in upgrades for popular gate drive optocouplers. These devices are ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. The Si826x isolated gate drivers use Silicon Labs proprietary silicon isolation technology which supports up to 5.0 kV RMS. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to opto-drivers.
MOSFET & IGBT Drivers, Silicon Laboratories
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 → 30 V |
Rail to Rail | Rail to Rail Output |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.55mm |
Height | 1.55mm |
Width | 5mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |