Murata Power Solutions MEE1 1W Isolated DC-DC Converter Through Hole, Voltage in 21.6 → 26.4 V dc, Voltage out

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Murata Isolated 1W Single Output DC/DC Converter - MEE1 Series

The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1k VDC galvanic isolation to reduce switching noise.

Operation to zero load
Single isolated output
1k VDC isolation
Efficiency up to 87% typical
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density from 1.305W/cm3
Industry standard pinout
3.3V, 5V, 12V, 15V & 24V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
Pin compatible with LME, NME, NKE & NML series
PCB mounting

Approvals

UL60950

Murata Power Solutions - SIP

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 21.6 → 26.4 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1kV dc
Power Rating 1W
Output Current 200mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 83%
Package DIP
Load Regulation 5%
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 11.5mm
Series MEE1
Depth 6.8mm
39 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 24.85
units
Per unit
1 - 4
MYR24.85
5 - 9
MYR23.84
10 - 24
MYR22.36
25 - 49
MYR21.37
50 +
MYR19.86
Packaging Options:
Related Products
The Murata PS NMJ series are dual and ...
Description:
The Murata PS NMJ series are dual and single output DC/DC converters in a 7 pin SIP package style offering pin and functionality compatibility with the NMV series SIP DC/DC converters. The NMJ series is UL60950 recognized and suitable for ...
The Murata Power MEF1 series of DC-DC converters ...
Description:
The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model ...
The Murata CMR series of DC/DC converters offers ...
Description:
The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the ...
The Murata MGJ2 series of DC-DC converters is ...
Description:
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive ...