Recom REC6 DC-DC Converter, ±15V dc/ ±167mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +75°C Max Temp -40°C
- RS Stock No.:
- 706-3890
- Mfr. Part No.:
- REC6-0515DRW/R10/A
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 706-3890
- Mfr. Part No.:
- REC6-0515DRW/R10/A
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Recom 6W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - REC6-R10/A Series
Regulated output
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%
10kVdc reinforced isolation
Industry standard DIP24 package
Continuous short circuit protection
Wide input range 2:1
Pi-network input filter
Efficiency up to 86%
Note
Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).
MTBF to MIL-HDBK 217F (+25°C).
Standards
IEC60601-1, C22.2 601-1, C22.2 No. 60950-1-03, UL 60601-1, UL 60950-1
Approvals
CB, CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 6W |
Input Voltage Nominal | 5 V dc |
Output Current | ±167mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 10kV dc |
Depth | 10.2mm |
Length | 32mm |
Series | REC6 |
Load Regulation | ±0.6% |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Medical Approved | Yes |