TDK-Lambda Isolated DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 353-0122
- Mfr. Part No.:
- CCN-2412SF
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 353-0122
- Mfr. Part No.:
- CCN-2412SF
- Manufacturer:
- TDK-Lambda
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CC Series, 1.5 → 6 W Output
Small size, long life, free warranty for 5 years
Floating I/O
Withstand voltage between input / output is 500 V ac for 1 minute
Terminal included for changing output
Overcurrent protection function included
Through-hole type
Operating temperature range -20 to +70°C
Floating I/O
Withstand voltage between input / output is 500 V ac for 1 minute
Terminal included for changing output
Overcurrent protection function included
Through-hole type
Operating temperature range -20 to +70°C
TDK
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 18 → 36 V dc |
Output Current | 500mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Isolation Voltage | 500V ac |
Length | 25.8mm |
Depth | 8.5mm |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |