TRACOPOWER TMR 2E DC-DC Converter, 12V dc/ 167mA Output, 18 → 36 V dc Input, 2W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 166-5442
- Mfr. Part No.:
- TMR 2-2412E
- Manufacturer:
- TRACOPOWER
Discontinued product
- RS Stock No.:
- 166-5442
- Mfr. Part No.:
- TMR 2-2412E
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series
Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 167mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP 9 |
Isolation Voltage | 1.5kV dc |
Depth | 11.2mm |
Length | 21.8mm |
Series | TMR 2E |
Load Regulation | ±1% |
Efficiency | 73% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |