XP Power Isolated DC-DC Converter Through Hole, Voltage out 5V dc

  • RS Stock No. 138-9555
  • Mfr. Part No. ICZ0912S05
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Ultra Compact SIP-8 Package
Smallest Footprint 9 W Converter
Single & Dual Outputs
2:1 Input Range
Operating Temperature -40 °C to +85 °C
1600 VDC Input to Output Isolation
Fully Regulated Output
No Minimum Load Required
Remote On/Off
3 Year Warranty

Specifications
Attribute Value
Output Voltage 5V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 9 → 18 V dc
Isolation Voltage 1.6kV dc
Power Rating 9W
Output Current 1.6A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85%
Package SIP 8
Temporarily out of stock - back order for despatch 18/09/2020, delivery within 4 working days from despatch date
Price Each
Was MYR121.41
MYR 112.16
units
Per unit
1 - 4
MYR112.16
5 - 9
MYR109.83
10 - 24
MYR106.45
25 - 49
MYR102.27
50 +
MYR100.80