XP Power ITZ 9W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±5V dc

  • RS Stock No. 135-1442
  • Mfr. Part No. ITZ0948D05
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

XP Power - ITZ Series 9 Watts

The ITZ 9 W DC-DC Converters are believed to be the industry's smallest. The units accommodate an ultra-wide 4:1 input and are available with single and dual outputs. Packaged in an ultra compact metal cased SIP-8 package the converters are up to 89% efficient. The converters require no additional heat sink components or forced airflow, ensuring the converters occupy the smallest footprint possible. A remote on/off function gives the ability to control the converter for sequencing start-up or automatically powering the unit on or off. Typical applications for the ITZ Series include mobile, portable and wireless products, and any low-power use where isolation and DC voltage conversion is required.

Features and Benefits

• Ultra Compact SIP-8 Package
• Smallest Footprint 9 W Converter
• Single & Dual Outputs
• 4:1 Input Range
• Operating Temperature -40 °C to +85 °C
• 1500 VDC Isolation
• Fully Regulated Output
• No Minimum Load Required
• Remote On/Off
3-Year Warranty

XP Power - Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage ±5V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 9W
Output Current ±600mA
Mounting Type Through Hole
Number of Outputs 2
Package SIP-8
Minimum Temperature -40°C
Load Regulation ±1%
Maximum Temperature +85°C
Depth 11.2mm
Width 9.6mm
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Series ITZ
Length 21.85mm
340 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 143.81
units
Per unit
1 - 4
MYR143.81
5 - 9
MYR139.53
10 - 24
MYR135.14
25 +
MYR129.47
Packaging Options:
Related Products
From Cosel, the ZUS series of isolated DC-DC ...
Description:
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The ...
Description:
Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input ...
The Murata NCM6 series of DC/DC converters offers ...
Description:
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC ...
The ERM20 series of high performance 20 watt ...
Description:
The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, ...