Artesyn Embedded Technologies ASA 6W-M Isolated DC-DC Converter, ±12V dc/ 250mA Output, 9 → 18 V dc Input, 6W,
- RS Stock No.:
- 126-2091
- Mfr. Part No.:
- ASA01BB12-M
- Manufacturer:
- Artesyn Embedded Technologies
Discontinued product
- RS Stock No.:
- 126-2091
- Mfr. Part No.:
- ASA01BB12-M
- Manufacturer:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Artesyn ASA Series DC/DC Converter
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.
Features and Benefits
4200 V ac Reinforced Insulation
Insulation Rated for 300 V ac Working Voltage
2 MOOP Rated
Wide 2:1 Input Voltage Range
Fully Regulated Ouput Voltage
Low Leakage Current
Overload Protection
Insulation Rated for 300 V ac Working Voltage
2 MOOP Rated
Wide 2:1 Input Voltage Range
Fully Regulated Ouput Voltage
Low Leakage Current
Overload Protection
Artesyn Isolated DC / DC Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 6W |
Input Voltage Nominal | 12 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | 1623 |
Isolation Voltage | 4kV ac |
Width | 20.3mm |
Depth | 10.5mm |
Length | 31.8mm |
Series | ASA 6W-M |
Load Regulation | 1% |
Maximum Temperature | +75°C |
Standards Met | CE, CSA C22.2 No. 601-1, CSA C22.2 No. 60950-1-03, cUL/UL 60950-1, cULus, EN 55022, FCC, IEC/EN 60601-1, IEC/EN 60950-1, UL 60601-1, UL/cUL/EN/IEC 60601-1 |
Efficiency | 80% |
Medical Approved | Yes |
Minimum Temperature | -40°C |