XP Power IV DC-DC Converter, 24V dc/ 42mA Output, 43.2 → 52.8 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS Stock No.:
- 122-6155
- Mfr. Part No.:
- IV4824SA
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-6155
- Mfr. Part No.:
- IV4824SA
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IV Series of Isolated DC-DC Converters
The IV series from XP Power offers a highly reliable range of single and dual output, 1 W, isolated DC-DC converters. The series features 3000 VDC in isolation (4000 and 6000 VDC options available) and is available in both an industry standard SIP and DIP package. These compact DC-DC converters have a wide -40 °C to +85 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
1 W, Isolated DC-DC converters
3000 VDC in isolation, 4000 & 6000 VDC options available
Single and dual output
Available in either a DIP or SIP package
Wide -40 °C to +85 °C operating temperature range
3000 VDC in isolation, 4000 & 6000 VDC options available
Single and dual output
Available in either a DIP or SIP package
Wide -40 °C to +85 °C operating temperature range
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 43.2 → 52.8 V dc |
Power Rating | 1W |
Input Voltage Nominal | 48 V dc |
Output Current | 42mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 3kV dc |
Depth | 9.5mm |
Length | 19.5mm |
Width | 6mm |
Series | IV |
Load Regulation | ±10% |
Efficiency | 70% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |