Elditest IR Module SI 692

  • RS Stock No. 292-997
  • Mfr. Part No. SI 692
  • Manufacturer Elditest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

1500 series mini data loggers

Complete range of mini data loggers for all temperature, humidity, and industrial parameter monitoring applications.
Logs saved for more than 2 years (memory capacity: 21,600 measurements or 43,300 for LOG 1550 K1 model).
Possibility of recovering data without interrupting recording.
Programming of recording start and end date. Remote controlled start/stop.
Monitoring of industrial process parameters. 4-20 mA and 0-10 V loop monitoring.
PC-based real time acquisition. Infrared interface. Windows-based software.

Specifications
Attribute Value
Type Kit
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 977.42
units
Per unit
1 +
MYR977.42
Related Products
The ER400TS-02 easyRadio transmitter is a complete system-on-module ...
Description:
The ER400TS-02 easyRadio transmitter is a complete system-on-module that combines a high performance very low power RF transmitter, a microcontroller and a voltage regulator. RF Carrier Frequency: 433MHz ISM bandRF Output Power: +5dBmModulation: FSKRange: 250m (Line-of-Sight)OTA Data Rate: 2400 to ...
The ER400RS-02 easyRadio receiver is a complete system-on-module ...
Description:
The ER400RS-02 easyRadio receiver is a complete system-on-module that combines a high performance very low power RF receiver, a microcontroller and a voltage regulator. RF Carrier Frequency: 433MHz ISM bandModulation: FSKReceiver Sensitivity: -103dBm @ 19.2kbps, 0.1% BEROTA Data Rate: 2400 ...
The RFM42B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM42B-868 is a highly integrated, low-cost 868MHz ISM-band transmitter module. The direct digital transmit modulation and automatic PA power ramping ensure precise transmit modulation and reduced spectral spreading ensuring compliance with global regulations including FCC & ETSI. An easy-to-use ...
The MicroRWD chip module is a complete RF ...
Description:
The MicroRWD chip module is a complete RF transponder. Requires connection to the coil antenna. Tag Reader / Writer ModulePerforms all Read / Write functionsSimple RS-232 interface24pin DIL PCB mounting moduleUp to 10cm range on 13.56MHzFast Baud rates up to ...