- RS Stock No.:
- 876-8760
- Mfr. Part No.:
- SFH 4543
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 876-8760
- Mfr. Part No.:
- SFH 4543
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SMR Series IR LEDs
This range of Infrared (IR) LEDs, from OSRAM Opto Semiconductors, are in a SMR® (Surface Mount Radial) package. These through-hole IR LEDs come with a range of different lead options. The SMR® series are high power IR LEDs with short switching times. Suitable applications for these devices include; sensor technology, discrete interrupters and discrete optocouplers.
Features of the SMR® IR LEDs:
SMR® through-hole package
Different lead types
Suitable for surface mounting (SMT)
High reliability
SMR® through-hole package
Different lead types
Suitable for surface mounting (SMT)
High reliability
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | SMR |
Radiant Flux | 65mW |
Radiant Intensity | 230mW/sr |
Mounting Type | Through Hole |
Angle of Half Intensity | ±10° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 6 x 4.8 x 7.7mm |
Lens Shape | Dome |
Maximum Supply Voltage | 2.4V |